Part Details for FOL16Q1MWIB-0H2-L6 by Furukawa Electric Co Ltd
Overview of FOL16Q1MWIB-0H2-L6 by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for FOL16Q1MWIB-0H2-L6
FOL16Q1MWIB-0H2-L6 CAD Models
FOL16Q1MWIB-0H2-L6 Part Data Attributes
|
FOL16Q1MWIB-0H2-L6
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FOL16Q1MWIB-0H2-L6
Furukawa Electric Co Ltd
Transmitter, 1607nm Min, 1613nm Max, 2500Mbps, LC/PC Connector, Panel Mount, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 25 mm | |
Body Length or Diameter | 5.4 mm | |
Connection Type | LC/PC CONNECTOR | |
Data Rate | 2500 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1613 nm | |
Operating Wavelength-Min | 1607 nm | |
Operating Wavelength-Nom | 1610 nm | |
Optical Power Output-Nom | 2 mW | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |