Part Details for FOL15DCWD-A8218920C by Furukawa Electric Co Ltd
Overview of FOL15DCWD-A8218920C by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOL15DCWD-A8218920C
FOL15DCWD-A8218920C CAD Models
FOL15DCWD-A8218920C Part Data Attributes
|
FOL15DCWD-A8218920C
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FOL15DCWD-A8218920C
Furukawa Electric Co Ltd
FIBER OPTIC TRANSMITTER, PANEL MOUNT, BUTTERFLY, FC/SPC CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | TEC | |
Communication Standard | ITU-T, OC-192, STM-64 | |
Connection Type | FC/SPC CONNECTOR | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | PMF, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 1585 nm | |
Optical Power Output-Nom | 40 mW | |
Package Style | BUTTERFLY | |
Supply Voltage-Max | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Transmission Type | DIGITAL |
Alternate Parts for FOL15DCWD-A8218920C
This table gives cross-reference parts and alternative options found for FOL15DCWD-A8218920C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOL15DCWD-A8218920C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOL15DCWD-A82-18920-C | Transmitter, FC/SPC Connector, Butterfly, Panel Mount, HERMETICAL SEALED PACKAGE-14 | Furukawa Electric Co Ltd | FOL15DCWD-A8218920C vs FOL15DCWD-A82-18920-C |