FOL15DCWD-A82-19030-C
Furukawa Electric Co Ltd
Description: Transmitter, FC/SPC Connector, Butterfly, Panel Mount, HERMETICAL SEALED PACKAGE-14

Overview of FOL15DCWD-A82-19030-C by Furukawa Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FOL15DCWD-A82-19030-C by Furukawa Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOL15DCWD-A82-19030-C by Furukawa Electric Co Ltd

FOL15DCWD-A82-19030-C
Furukawa Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FURUKAWA ELECTRIC CO LTD
Package Description
BUTTERFLY
Reach Compliance Code
unknown
Body Breadth
12.7 mm
Body Height
8.3 mm
Body Length or Diameter
20.83 mm
Built-in Feature
ISOLATOR, TEC, THERMISTOR
Communication Standard
GR-468, OC-192, STM-64
Connection Type
FC/SPC CONNECTOR
Emitter/Detector Type
LASER, MONITOR PHOTODIODE
Fiber Optic Device Type
TRANSMITTER
Fiber Type
6.2/125, SMF
Mounting Feature
PANEL MOUNT
Operating Wavelength-Nom
1575 nm
Package Style
BUTTERFLY
Supply Voltage-Max
2.5 V
Surface Mount
NO
Transmission Type
DIGITAL
Want to compare parts?
  1. FOL15DCWD-A82-19030-C
    Furukawa Electric Co Ltd
    Transmitter, FC/SPC Connector, Butterfly, Panel Mount, HERMETICAL SEALED PACKAGE-14
    VS

Alternate Parts for FOL15DCWD-A82-19030-C

This table gives cross-reference parts and alternative options found for FOL15DCWD-A82-19030-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOL15DCWD-A82-19030-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FOL15DCWD-A8219030C FIBER OPTIC TRANSMITTER, PANEL MOUNT, BUTTERFLY, FC/SPC CONNECTOR Furukawa Electric Co Ltd FOL15DCWD-A82-19030-C vs FOL15DCWD-A8219030C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOL15DCWD-A82-19030-C by Furukawa Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOL15DCWD-A82-19030-C by Furukawa Electric Co Ltd

Select Manufacturer
Which Manufacturer of FOL15DCWD-A82-19030-C would you like to use for your alert(s)?
  • Please alert me when FOL15DCWD-A82-19030-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOL15DCWD-A82-19030-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOL15DCWD-A82-19030-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOL15DCWD-A82-19030-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOL15DCWD-A82-19030-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOL15DCWD-A82-19030-C by Furukawa Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: