There are no models available for this part yet.
Overview of FOL15DCWD-A81-18690-C by Furukawa Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FOL15DCWD-A81-18690-C by Furukawa Electric Co Ltd
Part Data Attributes for FOL15DCWD-A81-18690-C by Furukawa Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FURUKAWA ELECTRIC CO LTD
|
Package Description
|
BUTTERFLY
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
12.7 mm
|
Body Height
|
8.3 mm
|
Body Length or Diameter
|
20.83 mm
|
Built-in Feature
|
ISOLATOR, TEC, THERMISTOR
|
Communication Standard
|
GR-468, OC-192, STM-64
|
Connection Type
|
FC/SPC CONNECTOR
|
Emitter/Detector Type
|
LASER, MONITOR PHOTODIODE
|
Fiber Optic Device Type
|
TRANSMITTER
|
Fiber Type
|
6.2/125, SMF
|
Mounting Feature
|
PANEL MOUNT
|
Operating Wavelength-Nom
|
1604 nm
|
Package Style
|
BUTTERFLY
|
Supply Voltage-Max
|
2.5 V
|
Surface Mount
|
NO
|
Transmission Type
|
DIGITAL
|
Alternate Parts for FOL15DCWD-A81-18690-C
This table gives cross-reference parts and alternative options found for FOL15DCWD-A81-18690-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOL15DCWD-A81-18690-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOL15DCWD-A8118690C | FIBER OPTIC TRANSMITTER, PANEL MOUNT, BUTTERFLY, FC/SPC CONNECTOR | Furukawa Electric Co Ltd | FOL15DCWD-A81-18690-C vs FOL15DCWD-A8118690C |