Part Details for FOL15DCWA-A81-19030B by Furukawa Electric Co Ltd
Overview of FOL15DCWA-A81-19030B by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOL15DCWA-A81-19030B
FOL15DCWA-A81-19030B CAD Models
FOL15DCWA-A81-19030B Part Data Attributes
|
FOL15DCWA-A81-19030B
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FOL15DCWA-A81-19030B
Furukawa Electric Co Ltd
FIBER OPTIC TRANSMITTER, PANEL MOUNT, BUTTERFLY, FC/SPC CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | TEC | |
Communication Standard | ITU-T, OC-192, STM-64 | |
Connection Type | FC/SPC CONNECTOR | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | PMF, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 1575 nm | |
Optical Power Output-Nom | 10 mW | |
Package Style | BUTTERFLY | |
Supply Voltage-Max | 1.8 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Transmission Type | DIGITAL |