There are no models available for this part yet.
Overview of FODM3023R2 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FODM3023R2 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 469 |
|
RFQ | ||||
Quest Components | 375 |
|
$0.6864 / $1.7160 | Buy Now | |||
ComSIT USA | 4-PIN FULL PITCH MINI-FLAT PACKAGE RANDOM-PHASE TRIAC DRIVER OUTPUT OPTOCOUPLER Triac Output Optocoupler, 1-Element, 3750V Isolation RoHS: Compliant | Europe - 2500 |
|
RFQ |
CAD Models for FODM3023R2 by Fairchild Semiconductor Corporation
Part Data Attributes for FODM3023R2 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
MINIFLAT-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Max
|
0.005 A
|
Input Trigger Current-Nom
|
5 mA
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.07 A
|
On-State Voltage-Max
|
3 V
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
400 V
|
Repetitive Peak Off-state Voltage
|
400 V
|
Reverse Leakage Current-Max
|
0.0001 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for FODM3023R2
This table gives cross-reference parts and alternative options found for FODM3023R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM3023R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM3023R2_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3023R2 vs FODM3023R2_NF098 |
FODM3023R2_NF098 | 400V Random Phase Triac Driver 5mA, MFP 4L, 2500-TAPE REEL | onsemi | FODM3023R2 vs FODM3023R2_NF098 |
FODM3023R2-NF098 | 400V Random Phase Triac Driver 5mA, MFP 4L, 2500-REEL | onsemi | FODM3023R2 vs FODM3023R2-NF098 |
Related Parts for FODM3023R2
-
FOD8523SOptocoupler
-
LPC1768FBD100Microcontrollers
-
VY1101K31Y5SQ63V0Fixed Capacitors
-
FQB47P06TM_AM002Power Field-Effect Transistors
-
FAN53526UC00XSwitching Regulator or Controllers
-
FFPF30UP20STURectifier Diodes
-
FHP3132IS5XOperational Amplifiers
-
TLE8242-2LOther Analog ICs
-
ESD7331MUT5GTransient Suppressors