Part Details for FODM3022V_NF098 by onsemi
Overview of FODM3022V_NF098 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FODM3022V_NF098
FODM3022V_NF098 CAD Models
FODM3022V_NF098 Part Data Attributes
|
FODM3022V_NF098
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM3022V_NF098
onsemi
Triac Output Optocoupler, 1-Element, 3750V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | MINIFLAT-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for FODM3022V_NF098
This table gives cross-reference parts and alternative options found for FODM3022V_NF098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM3022V_NF098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM3022R2_NF098 | 400V Random Phase Triac Driver 10mA, MFP 4L, 2500-TAPE REEL | onsemi | FODM3022V_NF098 vs FODM3022R2_NF098 |
FODM3022R3 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022V_NF098 vs FODM3022R3 |
FODM3022V | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022V_NF098 vs FODM3022V |
FODM3022_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022V_NF098 vs FODM3022_NF098 |
FODM3022R4 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022V_NF098 vs FODM3022R4 |
FODM3022R1V | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022V_NF098 vs FODM3022R1V |
FODM3022V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022V_NF098 vs FODM3022V_NF098 |
FODM3022_NF098 | 400V Random Phase Triac Driver 10mA, MFP 4L, 3000-RAIL | onsemi | FODM3022V_NF098 vs FODM3022_NF098 |
FODM3022R1V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022V_NF098 vs FODM3022R1V_NF098 |
FODM3022R2V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022V_NF098 vs FODM3022R2V_NF098 |