Part Details for FODM3012R2V by Fairchild Semiconductor Corporation
Overview of FODM3012R2V by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FODM3012R2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1272 |
|
RFQ | ||
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | 1017 |
|
$0.5712 / $1.4280 | Buy Now | |
|
Quest Components | 232 |
|
$0.5950 / $1.1900 | Buy Now |
Part Details for FODM3012R2V
FODM3012R2V CAD Models
FODM3012R2V Part Data Attributes
|
FODM3012R2V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FODM3012R2V
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | MINIFLAT-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FODM3012R2V
This table gives cross-reference parts and alternative options found for FODM3012R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM3012R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM3012R2V_NF098 | 250V Random Phase Triac Driver 5mA, MFP 4L, 2500-TAPE REEL | onsemi | FODM3012R2V vs FODM3012R2V_NF098 |