Part Details for FODM3011V_NF098 by Fairchild Semiconductor Corporation
Overview of FODM3011V_NF098 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FODM3011V_NF098
FODM3011V_NF098 CAD Models
FODM3011V_NF098 Part Data Attributes
|
FODM3011V_NF098
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FODM3011V_NF098
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | MINIFLAT-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for FODM3011V_NF098
This table gives cross-reference parts and alternative options found for FODM3011V_NF098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM3011V_NF098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FODM3011R2_NF098 | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | FODM3011V_NF098 vs FODM3011R2_NF098 |