Part Details for FODM2701BR2V by Fairchild Semiconductor Corporation
Overview of FODM2701BR2V by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FODM2701BR2V
FODM2701BR2V CAD Models
FODM2701BR2V Part Data Attributes
|
FODM2701BR2V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FODM2701BR2V
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | MINI-FLAT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FODM2701BR2V
This table gives cross-reference parts and alternative options found for FODM2701BR2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM2701BR2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM2701BR2 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM2701BR2V vs FODM2701BR2 |
FODM2701B | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM2701BR2V vs FODM2701B |
FODM2701BV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM2701BR2V vs FODM2701BV |
HMA2701BR1V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM2701BR2V vs HMA2701BR1V |
HMA2701B | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM2701BR2V vs HMA2701B |
HMA2701BR2 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM2701BR2V vs HMA2701BR2 |