-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4686
|
Newark | 4So Tr T&r/ Reel |Onsemi FODM121GR4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2640 | Buy Now |
DISTI #
488-FODM121GR4CT-ND
|
DigiKey | OPTOCOUPLER PHOTOTRANS MFP4 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2472 In Stock |
|
$0.2461 / $1.0200 | Buy Now |
DISTI #
FODM121GR4
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 50% to 600% Current Transfer Ratio 4-Pin SOP T/R - Tape and Reel (Alt: FODM121GR4) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.2286 / $0.2448 | Buy Now |
DISTI #
FODM121GR4
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 50% to 600% Current Transfer Ratio 4-Pin SOP T/R - Tape and Reel (Alt: FODM121GR4) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1191 / $0.1335 | Buy Now |
DISTI #
863-FODM121GR4
|
Mouser Electronics | Transistor Output Optocouplers 4SO TR RoHS: Compliant | 2603 |
|
$0.2400 / $0.8800 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers 4SO TR RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1236 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 50% to 600% Current Transfer Ratio 4-Pin SOP T/R | 0 |
|
$0.2376 / $0.2661 | Buy Now |
|
Rochester Electronics | FODM121GR4 Status: Active Min Qty: 1 | 2500 |
|
$0.2325 / $0.2735 | Buy Now |
DISTI #
FODM121GR4
|
Avnet Silica | (Alt: FODM121GR4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM121GR4
|
EBV Elektronik | (Alt: FODM121GR4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM121GR4
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM121GR4
onsemi
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FODM121GR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121GR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM121 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 3000-TUBE | onsemi | FODM121GR4 vs FODM121 |