-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0998
|
Newark | Optocplr, Transistor, 3.75Kv, Mini-Flat4, No. Of Channels:1 Channel, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM121AV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1780 | Buy Now |
DISTI #
FODM121AV-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3000 In Stock |
|
$0.1777 / $0.6600 | Buy Now |
DISTI #
FODM121AV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM121AV) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1641 / $0.1958 | Buy Now |
DISTI #
512-FODM121AV
|
Mouser Electronics | Transistor Output Optocouplers Phototrans Ouput MFP Input RoHS: Compliant | 0 |
|
$0.1770 / $0.6500 | Order Now |
|
Future Electronics | Transistor Output Optocouplers Phototrans Ouput MFP Input RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1770 / $0.1890 | Buy Now |
DISTI #
FODM121AV
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box (Alt: FODM121AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM121AV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM121AV
onsemi
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FODM121AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM121A | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 3000-TUBE | onsemi | FODM121AV vs FODM121A |
FODM121AR1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121AV vs FODM121AR1 |
FODM121AR1V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121AV vs FODM121AR1V |
FODM121AV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121AV vs FODM121AV |
FODM121AR2V | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL | onsemi | FODM121AV vs FODM121AR2V |
FODM121A | Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | FODM121AV vs FODM121A |
FODM121AR2 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL | onsemi | FODM121AV vs FODM121AR2 |