-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7533
|
Newark | Optocoupler, Transistor, 5Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FODM1008R2V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2010 | Buy Now |
DISTI #
488-FODM1008R2VCT-ND
|
DigiKey | OPTOISOLATOR LSOP4 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3157 In Stock |
|
$0.1956 / $0.8500 | Buy Now |
DISTI #
FODM1008R2V
|
Avnet Americas | Phototransistor Optocoupler 1-Channel DC Sensing SOP 4-Pin T/R - Tape and Reel (Alt: FODM1008R2V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1854 / $0.2213 | Buy Now |
DISTI #
863-FODM1008R2V
|
Mouser Electronics | Transistor Output Optocouplers LSOP4 TR RoHS: Compliant | 1894 |
|
$0.1950 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin | 0 |
|
$0.1804 / $0.2020 | Buy Now |
DISTI #
FODM1008R2V
|
EBV Elektronik | Phototransistor Optocoupler 1-Channel DC Sensing SOP 4-Pin T/R (Alt: FODM1008R2V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM1008R2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM1008R2V
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-4 | |
Manufacturer Package Code | 565BH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |