-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC5805
|
Newark | 4Pb Tr T&r Vde Rohs Compliant: Yes |Onsemi FOD817D3SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.1180 | Buy Now |
DISTI #
60J0766
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:300%, Product Range:Fod817 Series Rohs Compliant: Yes |Onsemi FOD817D3SD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1940 | Buy Now |
DISTI #
63W3029
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:300%, Product Range:Fod817 Series Rohs Compliant: Yes |Onsemi FOD817D3SD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1940 | Buy Now |
DISTI #
31Y1498
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 300 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Onsemi FOD817D3SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.6340 | Buy Now |
DISTI #
FOD817D3SDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
46835 In Stock |
|
$0.1213 / $0.6100 | Buy Now |
DISTI #
FOD817D3SD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD817D3SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000600000 Factory Stock |
|
$0.0985 / $0.1175 | Buy Now |
DISTI #
FOD817D3SD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD817D3SD) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Container: Reel | 600000 Factory Stock |
|
$0.0985 / $0.1175 | Buy Now |
DISTI #
31Y1498
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Bulk (Alt: 31Y1498) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2230 / $0.6340 | Buy Now |
DISTI #
512-FOD817D3SD
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Output RoHS: Compliant | 72310 |
|
$0.1250 / $0.6100 | Buy Now |
|
Future Electronics | DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 8000Reel |
|
$0.1230 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817D3SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817D3SD
onsemi
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817D3SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817D3SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817DSD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817D3SD vs H11A817DSD_NF098 |
FOD817DS | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817D3SD vs FOD817DS |
H11A817D3SD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817D3SD vs H11A817D3SD_NF098 |
FOD817DSD | 4-Pin DIP Phototransistor Optocouplers, 1000-REEL | onsemi | FOD817D3SD vs FOD817DSD |
H11A817D3SD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817D3SD vs H11A817D3SD |
FOD817D.3SD | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817D3SD vs FOD817D.3SD |
FOD817D3S | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817D3SD vs FOD817D3S |
FOD817D3S | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817D3SD vs FOD817D3S |
FOD817D.3S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817D3SD vs FOD817D.3S |