There are no models available for this part yet.
Overview of FOD817D3S by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FOD817D3S by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60J0765
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation, so Rohs Compliant: Yes |Onsemi FOD817D3S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1420 | Buy Now | |
DISTI #
FOD817D3S-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
70 In Stock |
|
$0.1160 / $0.5600 | Buy Now | |
DISTI #
FOD817D3S
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box - Boxed Product (Development Kits) (Alt: FOD817D3S) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Box | 196000 Factory Stock |
|
$0.1055 / $0.1260 | Buy Now | |
DISTI #
512-FOD817D3S
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Output RoHS: Compliant | 5758 |
|
$0.1120 / $0.5600 | Buy Now | |
Future Electronics | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.1140 / $0.1240 | Buy Now | ||
Bristol Electronics | 37 |
|
RFQ | ||||
DISTI #
FOD817D3S
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box (Alt: FOD817D3S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 22000 |
|
Buy Now | ||
CHIPMALL.COM LIMITED | Package/Enclosure4-SMD, Gull Wing Package/Enclosure4-SMD Package/Enclosure4-Smd,GullWing | 2550 |
|
$0.1676 / $0.3123 | Buy Now | ||
DISTI #
FOD817D3S
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box (Alt: FOD817D3S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 196000 |
|
RFQ |
CAD Models for FOD817D3S by onsemi
Part Data Attributes for FOD817D3S by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DIP-4
|
Manufacturer Package Code
|
709AH
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
300%
|
Current Transfer Ratio-Nom
|
300%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method
|
TUBE
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.000018 s
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Alternate Parts for FOD817D3S
This table gives cross-reference parts and alternative options found for FOD817D3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817D3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817DSD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817D3S vs H11A817DSD_NF098 |
FOD817DS | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817D3S vs FOD817DS |
H11A817D3SD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817D3S vs H11A817D3SD_NF098 |
FOD817DSD | 4-Pin DIP Phototransistor Optocouplers, 1000-REEL | onsemi | FOD817D3S vs FOD817DSD |
H11A817D3SD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817D3S vs H11A817D3SD |
FOD817D.3SD | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817D3S vs FOD817D.3SD |
FOD817D3S | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817D3S vs FOD817D3S |
FOD817D.3S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817D3S vs FOD817D.3S |