FOD817B3S
Description: 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX

Overview of FOD817B3S by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FOD817B3S by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 60J0750
Newark Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817B3S Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0980
  • 10,000 $0.0900
  • 25,000 $0.0890
$0.0890 / $0.0980 Buy Now
DISTI # FOD817B3S-ND
DigiKey OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube 1125
In Stock
  • 1 $0.4500
  • 10 $0.2740
  • 100 $0.1577
  • 1,000 $0.1234
  • 2,000 $0.1132
  • 6,000 $0.1029
  • 10,000 $0.0960
  • 26,000 $0.0926
$0.0926 / $0.4500 Buy Now
DISTI # FOD817B3S
Avnet Americas Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box - Boxed Product (Development Kits) (Alt: FOD817B3S) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Box 0
  • 8,000 $0.1005
  • 12,000 $0.0978
  • 20,000 $0.0951
  • 40,000 $0.0923
  • 80,000 $0.0896
  • 400,000 $0.0869
  • 800,000 $0.0842
$0.0842 / $0.1005 Buy Now
DISTI # 512-FOD817B3S
Mouser Electronics Transistor Output Optocouplers Phototransistor RoHS: Compliant 629
  • 1 $0.4500
  • 10 $0.2740
  • 100 $0.1580
  • 1,000 $0.1240
  • 2,000 $0.1000
  • 10,000 $0.0960
  • 24,000 $0.0920
  • 50,000 $0.0890
$0.0890 / $0.4500 Buy Now
DISTI # E02:0323_00848545
Arrow Electronics Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2333 Europe - 8000
  • 2,000 $0.0926
  • 10,000 $0.0864
  • 24,000 $0.0839
  • 26,000 $0.0828
$0.0828 / $0.0926 Buy Now
DISTI # P40:2555_13634406
Arrow Electronics Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Europe - 7
  • 1 $0.4167
  • 10 $0.2512
  • 100 $0.1434
  • 1,000 $0.1111
  • 2,000 $0.0898
  • 10,000 $0.0838
  • 24,000 $0.0800
  • 50,000 $0.0780
  • 100,000 $0.0757
$0.0757 / $0.4167 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $0.0918
$0.0918 Buy Now
DISTI # 74066916
Verical Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2333 Americas - 8000
  • 2,000 $0.0923
  • 10,000 $0.0862
  • 24,000 $0.0837
  • 26,000 $0.0826
$0.0826 / $0.0923 Buy Now
DISTI # FOD817B3S
Avnet Asia Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box (Alt: FOD817B3S) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days 0
  • 8,000 $0.0893
  • 16,000 $0.0882
  • 24,000 $0.0871
  • 40,000 $0.0859
  • 80,000 $0.0838
  • 200,000 $0.0818
  • 400,000 $0.0799
$0.0799 / $0.0893 Buy Now
DISTI # FOD817B3S
Avnet Silica Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box (Alt: FOD817B3S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Silica - 8000
Buy Now
DISTI # FOD817B3S
EBV Elektronik Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box (Alt: FOD817B3S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation 4PB TR SMD VDE RoHS: Compliant Min Qty: 1 Package Multiple: 2000 6000
  • 2,000 $0.1436
  • 6,000 $0.1329
$0.1329 / $0.1436 Buy Now

CAD Models for FOD817B3S by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FOD817B3S by onsemi

FOD817B3S
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DIP-4
Manufacturer Package Code
709AH
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Min
130%
Current Transfer Ratio-Nom
130%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. FOD817B3S
    onsemi
    4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
    VS

Alternate Parts for FOD817B3S

This table gives cross-reference parts and alternative options found for FOD817B3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817B3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11A817B3S Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817B3S vs H11A817B3S
FOD817B3SD 4-Pin DIP Phototransistor Optocouplers, 1000-REEL onsemi FOD817B3S vs FOD817B3SD
H11A817B3SD Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817B3S vs H11A817B3SD
FOD817B3SD Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 Fairchild Semiconductor Corporation FOD817B3S vs FOD817B3SD
H11A817B3SD_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817B3S vs H11A817B3SD_NF098
FOD817B.3S 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 Fairchild Semiconductor Corporation FOD817B3S vs FOD817B.3S
Part Number Description Manufacturer Compare
H11A817B3S Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817B3S vs H11A817B3S
H11A817B3SD Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817B3S vs H11A817B3SD
H11A817B3SD_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817B3S vs H11A817B3SD_NF098
FOD817B3SD Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 Fairchild Semiconductor Corporation FOD817B3S vs FOD817B3SD
FOD817B.3SD 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 Fairchild Semiconductor Corporation FOD817B3S vs FOD817B.3SD
FOD817B3SD 4-Pin DIP Phototransistor Optocouplers, 1000-REEL onsemi FOD817B3S vs FOD817B3SD

Related Parts for FOD817B3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOD817B3S by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOD817B3S by onsemi

  • Please alert me when FOD817B3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FOD817B3S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOD817B3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FOD817B3S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOD817B3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOD817B3S by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: