Part Details for FOD817300W by onsemi
Overview of FOD817300W by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD817300W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0775
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Product Range:-, Input Current:50Ma Rohs Compliant: Yes |Onsemi FOD817300W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1540 | Buy Now |
DISTI #
FOD817300W-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
213 In Stock |
|
$0.1258 / $0.6100 | Buy Now |
DISTI #
FOD817300W
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Alt: FOD817300W) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$0.1144 / $0.1366 | Buy Now |
DISTI #
512-FOD817300W
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Output RoHS: Compliant | 3521 |
|
$0.1240 / $0.3500 | Buy Now |
|
Future Electronics | FOD817 Series 5000 V 4-Pin DIP Through Hole Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1260 / $0.1490 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 5000V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.1144 / $0.1346 | Buy Now |
DISTI #
FOD817300W
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD817300W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.0700 | RFQ |
Part Details for FOD817300W
FOD817300W CAD Models
FOD817300W Part Data Attributes:
|
FOD817300W
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817300W
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, DIP-4 | |
Manufacturer Package Code | 646CA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD817300W
This table gives cross-reference parts and alternative options found for FOD817300W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817300W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD817.W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817300W vs FOD817.W |
FOD817300W | 4-Pin DIP Phototransistor Optocouplers, 4LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM,OVER-UNDER, 2000/BOX | Fairchild Semiconductor Corporation | FOD817300W vs FOD817300W |
FOD817W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817300W vs FOD817W |
H11A817W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817300W vs H11A817W |
H11A817300W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817300W vs H11A817300W |