-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD814ASD by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3203
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Onsem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20130 |
|
$0.2290 / $0.7280 | Buy Now |
DISTI #
FOD814ASDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13255 In Stock |
|
$0.1477 / $0.7000 | Buy Now |
DISTI #
FOD814ASD
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD814ASD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel |
12000 |
|
RFQ | |
DISTI #
512-FOD814ASD
|
Mouser Electronics | Transistor Output Optocouplers OPTO LIGHTING RoHS: Compliant | 54229 |
|
$0.2100 / $0.8400 | Buy Now |
DISTI #
V36:1790_06301174
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2339 | Americas - 32000 |
|
$0.1117 / $0.2089 | Buy Now |
DISTI #
E02:0323_00846637
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2351 | Europe - 16000 |
|
$0.1144 / $0.2140 | Buy Now |
DISTI #
E21:3489_00846637
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2341 | Europe - 150 |
|
$0.1002 / $0.6937 | Buy Now |
|
Future Electronics | FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
167000 Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Future Electronics | FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
88000 Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Onlinecomponents.com | 4-Pin DIP Phototransistor Optocouplers RoHS: Not Compliant | 9000 In Stock |
|
$0.1909 / $0.2205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD814ASD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD814ASD
onsemi
4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-4 GW | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |