-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9316
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FOD814A300W RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1920 | Buy Now |
DISTI #
FOD814A300W-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
10585 In Stock |
|
$0.1550 / $0.5800 | Buy Now |
DISTI #
FOD814A300W
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Alt: FOD814A300W) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$0.1014 / $0.1211 | Buy Now |
DISTI #
512-FOD814A300W
|
Mouser Electronics | Transistor Output Optocouplers OPTO LIGHTING RoHS: Compliant | 1318 |
|
$0.1540 / $0.5300 | Buy Now |
|
Future Electronics | FOD814A Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 40986Tube |
|
$0.1030 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 0 |
|
$0.1395 / $0.1751 | Buy Now |
DISTI #
79367152
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2339 | Americas - 2000 |
|
$0.1025 / $0.1380 | Buy Now |
DISTI #
81321243
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2327 | Americas - 825 |
|
$0.1416 / $0.3216 | Buy Now |
DISTI #
FOD814A300W
|
Avnet Silica | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD814A300W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541903871811
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant | 2000 |
|
$0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD814A300W
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD814A300W
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD814A300W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD814A300W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD814A300W | 4-Pin DIP Phototransistor Optocouplers, 4LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM,OVER-UNDER, 2000/BOX | Fairchild Semiconductor Corporation | FOD814A300W vs FOD814A300W |