-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC5800
|
Newark | 4Pb Ac Tr Dip Rohs Compliant: Yes |Onsemi FOD814A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$0.1540 / $0.1900 | Buy Now |
DISTI #
95W3202
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Dip, 4 Rohs Compliant: Yes |Onsemi FOD814A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$0.1310 | Buy Now |
DISTI #
04M9309
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FOD814A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.2210 | Buy Now |
DISTI #
FOD814A-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
9449 In Stock |
|
$0.1463 / $0.5400 | Buy Now |
DISTI #
FOD814A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Alt: FOD814A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 399 |
|
$0.1290 | Buy Now |
DISTI #
512-FOD814A
|
Mouser Electronics | Transistor Output Optocouplers OPTO LIGHTING RoHS: Compliant | 34773 |
|
$0.1460 / $0.5400 | Buy Now |
DISTI #
E02:0323_00846644
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2411 | Europe - 6000 |
|
$0.1405 / $0.1494 | Buy Now |
DISTI #
V79:2366_25541968
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 50 |
|
$0.1254 / $0.4995 | Buy Now |
|
Future Electronics | DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Tube | 10000Tube |
|
$0.1320 / $0.1420 | Buy Now |
DISTI #
80927250
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2411 | Americas - 6000 |
|
$0.1401 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD814A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD814A
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD814A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD814A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA814A_NF098 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD814A vs H11AA814A_NF098 |
FOD814A | 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX | Fairchild Semiconductor Corporation | FOD814A vs FOD814A |
H11AA814A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD814A vs H11AA814A |