Part Details for FOD8143S by onsemi
Overview of FOD8143S by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD8143S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9320
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:20%, Product Range:- Rohs Compliant: Yes |Onsemi FOD8143S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1930 | Buy Now |
DISTI #
FOD8143S-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1798 In Stock |
|
$0.1543 / $0.7100 | Buy Now |
DISTI #
FOD8143S
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box - Boxed Product (Development Kits) (Alt: FOD8143S) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 400011995 Factory Stock |
|
$0.1440 / $0.1718 | Buy Now |
DISTI #
FOD8143S
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box - Boxed Product (Development Kits) (Alt: FOD8143S) RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Box | 11995 Partner Stock |
|
RFQ | |
DISTI #
512-FOD8143S
|
Mouser Electronics | Transistor Output Optocouplers OPTO LIGHTING RoHS: Compliant | 2124 |
|
$0.1450 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1569 | Buy Now |
|
Onlinecomponents.com | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 0 |
|
$0.1404 / $0.1761 | Buy Now |
DISTI #
FOD8143S
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box (Alt: FOD8143S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11995 |
|
RFQ |
Part Details for FOD8143S
FOD8143S CAD Models
FOD8143S Part Data Attributes
|
FOD8143S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8143S
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |