-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9323
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FOD814300W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2330 | Buy Now |
DISTI #
FOD814300W-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
928 In Stock |
|
$0.1751 / $0.4900 | Buy Now |
DISTI #
FOD814300W
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD814300W) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 38000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
FOD814300W
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Alt: FOD814300W) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Box | 974 Factory Stock |
|
$0.1737 / $0.2074 | Buy Now |
DISTI #
512-FOD814300W
|
Mouser Electronics | Transistor Output Optocouplers OPTO LIGHTING RoHS: Compliant | 0 |
|
$0.1750 / $0.4900 | Order Now |
|
Future Electronics | OPTOISOLATOR 5KV TRANSISTOR 4DIP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1894 | Buy Now |
DISTI #
FOD814300W
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP4 Min Qty: 1 | 0 |
|
$0.2000 / $0.7540 | RFQ |
|
Ameya Holding Limited | Min Qty: 2000 | 680 |
|
$0.2387 / $0.2486 | Buy Now |
DISTI #
FOD814300W
|
Avnet Silica | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD814300W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD814300W
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box (Alt: FOD814300W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD814300W
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD814300W
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, DIP-4 | |
Manufacturer Package Code | 646CA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD814300W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD814300W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA814300W | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD814300W vs H11AA814300W |
FOD814300W | 4-Pin DIP Phototransistor Optocouplers, 4LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM,OVER-UNDER, 2000/BOX | Fairchild Semiconductor Corporation | FOD814300W vs FOD814300W |