Part Details for FOD073L by Fairchild Semiconductor Corporation
Overview of FOD073L by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD073L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD073L-ND
|
DigiKey | LOGIC IC OUTPUT OPTOCOUPLER, 2-E Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2990 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler, 2-Element, 2500V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 3778 |
|
$1.1900 / $1.4000 | Buy Now |
|
ComSIT USA | LVTTL/LVCMOS COMPATIBLE LOW INPUT CURRENT HIGH GAIN SPLIT DARLINGTON OPTOCOUPLER Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation RoHS: Not Compliant |
|
|
RFQ |
Part Details for FOD073L
FOD073L CAD Models
FOD073L Part Data Attributes
|
FOD073L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD073L
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |