There are no models available for this part yet.
Overview of FOCMP62-006M-STSC-GN by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9006MEVAL1Z | Renesas Electronics Corporation | Digital DC/DC PMBus 6A/10A Power Module Evaluation Board | |
UPD70F4006M1GJA1-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4006M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for FOCMP62-006M-STSC-GN by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61R1034
|
Newark | Om1 62.5/125 Multimode Fiber Patch Cable Ofnp Plenum St-Sc Gn 6M |Black Box FOCMP62-006M-STSC-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9900 / $53.2600 | Buy Now |
CAD Models for FOCMP62-006M-STSC-GN by Black Box Corporation
Part Data Attributes for FOCMP62-006M-STSC-GN by Black Box Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
ST
|
Connector Side2
|
SC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Jacket Material
|
PLENUM
|
Length
|
6 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-60 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FOCMP62-006M-STSC-GN
This table gives cross-reference parts and alternative options found for FOCMP62-006M-STSC-GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMP62-006M-STSC-GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOCMR62-006M-STSC-GR | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMR62-006M-STSC-GR |
FOCMP62-006M-STSC-WH | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMP62-006M-STSC-WH |
FOCMP62-006M-STSC-AQ | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMP62-006M-STSC-AQ |
FOCMR62-006M-STSC-VT | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMR62-006M-STSC-VT |
FOCMR62-006M-STSC-GN | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMR62-006M-STSC-GN |
FOCMR62-006M-STSC-BK | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMR62-006M-STSC-BK |
FOCMR62-006M-STSC-OR | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMR62-006M-STSC-OR |
FOCMP62-006M-STSC-GR | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMP62-006M-STSC-GR |
FOCMR62-006M-STSC-BL | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMR62-006M-STSC-BL |
FOCMP62-006M-STSC-RD | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMP62-006M-STSC-GN vs FOCMP62-006M-STSC-RD |