Part Details for FOATSCA-10D by L-com Inc
Overview of FOATSCA-10D by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOATSCA-10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9658
|
Newark | Attenuator Sc Apc 10Db |L-Com FOATSCA-10D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8000 / $46.4100 | Buy Now |
DISTI #
5073-FOATSCA-10D-ND
|
DigiKey | ATTENUATOR SC APC 10DB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.7315 / $51.9100 | Buy Now |
DISTI #
73604984
|
RS | Precision Fiber AttenuatorSC / APC10db- | L-com FOATSCA-10D Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1900 | RFQ |
|
Onlinecomponents.com | ATTENUATOR SC APC 10DB | 0 |
|
$41.4200 / $54.8300 | Buy Now |
DISTI #
FOATSCA-10D
|
L-com US | L-com offers an extensive line of dual wavelength (1310/1550nm) Singlemode fiber optic attenuators. These versatile in-line attenuators are the perfect solution for attenuating Singlemode fiber connectors for both lab and commercial applications. Constructed of the highest quality materials and factory tested, this series offers the widest array of connector styles and polish types. Order today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.2800 / $47.1900 | Buy Now |
Part Details for FOATSCA-10D
FOATSCA-10D CAD Models
FOATSCA-10D Part Data Attributes:
|
FOATSCA-10D
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOATSCA-10D
L-com Inc
ATTENUATOR, SC APC, 10DB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 9.4 mm | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1310 nm | |
Operating Wavelength-Nom | 1430 nm |