There are no models available for this part yet.
Overview of FO7HSCBM48.0-T1 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FO7HSCBM48.0-T1 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-FO7HSCBM48.0-T1
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator, 48 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
CAD Models for FO7HSCBM48.0-T1 by Abracon Corporation
Part Data Attributes for FO7HSCBM48.0-T1 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
48 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
2 mA
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.5mm x 5.2mm x 1.5mm
|
Rise Time-Max
|
6 ns
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for FO7HSCBM48.0-T1
This table gives cross-reference parts and alternative options found for FO7HSCBM48.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HSCBM48.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO7HSCBE48.0-T1 | HCMOS Output Clock Oscillator, 48MHz Nom, | Abracon Corporation | FO7HSCBM48.0-T1 vs FO7HSCBE48.0-T1 |
CA70C4803HLT | HCMOS Output Clock Oscillator, 48MHz Nom, | CTS Corporation | FO7HSCBM48.0-T1 vs CA70C4803HLT |
FO7HSCBF48.0-T2 | HCMOS Output Clock Oscillator, 48MHz Nom, | Abracon Corporation | FO7HSCBM48.0-T1 vs FO7HSCBF48.0-T2 |
FO7HSCBF48.0-T1 | HCMOS Output Clock Oscillator, 48MHz Nom, | Abracon Corporation | FO7HSCBM48.0-T1 vs FO7HSCBF48.0-T1 |
FO7HSCBE48.0-T2 | HCMOS Output Clock Oscillator, 48MHz Nom, | Abracon Corporation | FO7HSCBM48.0-T1 vs FO7HSCBE48.0-T2 |
CA70C4803GLT | HCMOS Output Clock Oscillator, 48MHz Nom, | CTS Corporation | FO7HSCBM48.0-T1 vs CA70C4803GLT |
FO7HSCBM48.0-T2 | HCMOS Output Clock Oscillator, 48MHz Nom, | Abracon Corporation | FO7HSCBM48.0-T1 vs FO7HSCBM48.0-T2 |