Part Details for FO7HHADM20.0 by Fox Electronics
Overview of FO7HHADM20.0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FO7HHADM20.0
FO7HHADM20.0 CAD Models
FO7HHADM20.0 Part Data Attributes
|
FO7HHADM20.0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HHADM20.0
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FO7HHADM20.0
This table gives cross-reference parts and alternative options found for FO7HHADM20.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HHADM20.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U108H/A20MHZ | HCMOS/TTL Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | FO7HHADM20.0 vs GXO-U108H/A20MHZ |
GXO-U108H/AI20.0MHZ | HCMOS/TTL Output Clock Oscillator | Golledge Electronics Ltd | FO7HHADM20.0 vs GXO-U108H/AI20.0MHZ |
GXO-U108H/A20.0MHZ | HCMOS/TTL Output Clock Oscillator | Golledge Electronics Ltd | FO7HHADM20.0 vs GXO-U108H/A20.0MHZ |
GXO-U108H/AI20MHZ | HCMOS/TTL Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | FO7HHADM20.0 vs GXO-U108H/AI20MHZ |