There are no models available for this part yet.
Overview of FO7HHAAE80.0 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FO7HHAAE80.0 by Fox Electronics
Part Data Attributes for FO7HHAAE80.0 by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e4
|
Oscillator Type
|
HCMOS
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for FO7HHAAE80.0
This table gives cross-reference parts and alternative options found for FO7HHAAE80.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HHAAE80.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U108H/I80MHZ | HCMOS/TTL Output Clock Oscillator, 80MHz Nom | Golledge Electronics Ltd | FO7HHAAE80.0 vs GXO-U108H/I80MHZ |
F3345R-80.000MHZ-AM0 | HCMOS/TTL Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | FO7HHAAE80.0 vs F3345R-80.000MHZ-AM0 |
F3345R-80.000-AM0 | HCMOS/TTL Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | FO7HHAAE80.0 vs F3345R-80.000-AM0 |
F3345R80.0000MHZ | HCMOS/LSTTL Output Clock Oscillator, 80MHz Nom | Fox Electronics | FO7HHAAE80.0 vs F3345R80.0000MHZ |
F3345-80.000-AE0 | HCMOS/TTL Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | FO7HHAAE80.0 vs F3345-80.000-AE0 |
GXO-U108HI80.0MHZ | HCMOS/TTL Output Clock Oscillator | Golledge Electronics Ltd | FO7HHAAE80.0 vs GXO-U108HI80.0MHZ |
GXO-U108H80MHZ | HCMOS/TTL Output Clock Oscillator, 80MHz Nom | Golledge Electronics Ltd | FO7HHAAE80.0 vs GXO-U108H80MHZ |
GXO-U108H/I80.0MHZ | CRYSTAL OSCILLATOR, CLOCK, HCMOS/TTL OUTPUT, | Golledge Electronics Ltd | FO7HHAAE80.0 vs GXO-U108H/I80.0MHZ |
GXO-U108H80.0MHZ | HCMOS/TTL Output Clock Oscillator, | Golledge Electronics Ltd | FO7HHAAE80.0 vs GXO-U108H80.0MHZ |