Part Details for FO5HSCBM33.333-T1 by Abracon Corporation
Overview of FO5HSCBM33.333-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FO5HSCBM33.333-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO5HSCBM33333T1
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator, 33.333 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 5 x 3.2 mm RoHS: Compliant | 0 |
|
$0.6530 / $0.7420 | Order Now |
Part Details for FO5HSCBM33.333-T1
FO5HSCBM33.333-T1 CAD Models
FO5HSCBM33.333-T1 Part Data Attributes
|
FO5HSCBM33.333-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO5HSCBM33.333-T1
Abracon Corporation
HCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FO5HSCBM33.333-T1
This table gives cross-reference parts and alternative options found for FO5HSCBM33.333-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO5HSCBM33.333-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO5HSCBE33.333-T1 | XTAL OSC 33.333MHZ HCMOS SMD | Abracon Corporation | FO5HSCBM33.333-T1 vs FO5HSCBE33.333-T1 |
CA50C33E3HLT | HCMOS Output Clock Oscillator, 33.333MHz Nom, | CTS Corporation | FO5HSCBM33.333-T1 vs CA50C33E3HLT |