Part Details for FO3HSHBM25.0-T2 by Abracon Corporation
Overview of FO3HSHBM25.0-T2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO3HSHBM25.0-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO3HSHBM25.0-T2
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator, 25 MHz, 50.0 ppm, -40 To +85 C, 2.5Volts+-5%, HCMOS, 3.2 x 2.5 mm RoHS: Compliant | 0 |
|
$0.7270 / $0.7410 | Order Now |
Part Details for FO3HSHBM25.0-T2
FO3HSHBM25.0-T2 CAD Models
FO3HSHBM25.0-T2 Part Data Attributes
|
FO3HSHBM25.0-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO3HSHBM25.0-T2
Abracon Corporation
HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.09X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FO3HSHBM25.0-T2
This table gives cross-reference parts and alternative options found for FO3HSHBM25.0-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO3HSHBM25.0-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO3HSHBE25.0-T2 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FO3HSHBM25.0-T2 vs FO3HSHBE25.0-T2 |
CA32C2503NNT | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | FO3HSHBM25.0-T2 vs CA32C2503NNT |
CA32C2503HNT | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | FO3HSHBM25.0-T2 vs CA32C2503HNT |
FO3HSHBM25.0-T1 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FO3HSHBM25.0-T2 vs FO3HSHBM25.0-T1 |
CA32C2503GNT | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | FO3HSHBM25.0-T2 vs CA32C2503GNT |
FO3HSHBE25.0-T1 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FO3HSHBM25.0-T2 vs FO3HSHBE25.0-T1 |