FO2HSBBM38.4-T1
Description: HCMOS Output Clock Oscillator, 38.4MHz Nom,

Overview of FO2HSBBM38.4-T1 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for FO2HSBBM38.4-T1 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-FO2HSBBM38.4-T1
Mouser Electronics Standard Clock Oscillators SMD Oscillator, 38.4 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-5%, HCMOS, 2.5 x 2 mm RoHS: Compliant 0
  • 1,000 $1.2300
  • 5,000 $1.2000
$1.2000 / $1.2300 Order Now

CAD Models for FO2HSBBM38.4-T1 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FO2HSBBM38.4-T1 by Abracon Corporation

FO2HSBBM38.4-T1
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
38.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Equivalence Code
LCC4,.08X.1,64/48
Physical Dimension
2.5mm x 2mm x 1mm
Rise Time-Max
10 ns
Supply Current-Max
13 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. FO2HSBBM38.4-T1
    Abracon Corporation
    HCMOS Output Clock Oscillator, 38.4MHz Nom,
    VS

Alternate Parts for FO2HSBBM38.4-T1

This table gives cross-reference parts and alternative options found for FO2HSBBM38.4-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO2HSBBM38.4-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA25C3843ILR HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA25C3843ILR
CA25C3843GLR HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA25C3843GLR
CA25C3843GLT HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA25C3843GLT
CA25C3843HLT HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA25C3843HLT
CA25C3843ILT HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA25C3843ILT
FO2HSBBM38.4-T3 HCMOS Output Clock Oscillator, 38.4MHz Nom, Abracon Corporation FO2HSBBM38.4-T1 vs FO2HSBBM38.4-T3
Part Number Description Manufacturer Compare
FO7HSCBM38.4-T1 HCMOS Output Clock Oscillator, 38.4MHz Nom, Abracon Corporation FO2HSBBM38.4-T1 vs FO7HSCBM38.4-T1
CA20C3843HLR HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA20C3843HLR
FO7HSCBM38.4-T2 HCMOS Output Clock Oscillator, 38.4MHz Nom, Abracon Corporation FO2HSBBM38.4-T1 vs FO7HSCBM38.4-T2
CA20C3843GLR HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA20C3843GLR
FO3HSCBM38.4-T1 HCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN Abracon Corporation FO2HSBBM38.4-T1 vs FO3HSCBM38.4-T1
FO1HSCBM38.4-T1 HCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN Abracon Corporation FO2HSBBM38.4-T1 vs FO1HSCBM38.4-T1
CA25C3843ILR HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA25C3843ILR
FO2HSBBM38.4-T3 HCMOS Output Clock Oscillator, 38.4MHz Nom, Abracon Corporation FO2HSBBM38.4-T1 vs FO2HSBBM38.4-T3
FO3HSCBM38.4-T2 HCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN Abracon Corporation FO2HSBBM38.4-T1 vs FO3HSCBM38.4-T2
CA20C3843ILR HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation FO2HSBBM38.4-T1 vs CA20C3843ILR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FO2HSBBM38.4-T1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FO2HSBBM38.4-T1 by Abracon Corporation

Select Manufacturer
Which Manufacturer of FO2HSBBM38.4-T1 would you like to use for your alert(s)?
  • Please alert me when FO2HSBBM38.4-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FO2HSBBM38.4-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FO2HSBBM38.4-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FO2HSBBM38.4-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FO2HSBBM38.4-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FO2HSBBM38.4-T1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: