FO1HSLBM25.0-T1
Description: HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN

Overview of FO1HSLBM25.0-T1 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for FO1HSLBM25.0-T1 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-FO1HSLBM25.0-T1
Mouser Electronics Standard Clock Oscillators SMD Oscillator, 25 MHz, 50.0 ppm, -40 To +85 C, 1.8Volts+-10%, HCMOS, 2 x 1.6 mm RoHS: Compliant 0
  • 1,000 $1.0500
  • 2,000 $1.0400
  • 5,000 $1.0100
$1.0100 / $1.0500 Order Now

CAD Models for FO1HSLBM25.0-T1 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FO1HSLBM25.0-T1 by Abracon Corporation

FO1HSLBM25.0-T1
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Equivalence Code
LCC4,.06X.08,50/37
Physical Dimension
2.0mm x 1.6mm x 0.8mm
Rise Time-Max
10 ns
Supply Current-Max
4 mA
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. FO1HSLBM25.0-T1
    Abracon Corporation
    HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for FO1HSLBM25.0-T1

This table gives cross-reference parts and alternative options found for FO1HSLBM25.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO1HSLBM25.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA20C2503HMR HCMOS Output Clock Oscillator, 25MHz Nom, CTS Corporation FO1HSLBM25.0-T1 vs CA20C2503HMR
CA20C2503IMT HCMOS Output Clock Oscillator, 25MHz Nom, CTS Corporation FO1HSLBM25.0-T1 vs CA20C2503IMT
FO1HSLBM25.0-T3 XTAL OSC XO 25.000MHZ HCMOS SMD Abracon Corporation FO1HSLBM25.0-T1 vs FO1HSLBM25.0-T3
CA20C2503GMR HCMOS Output Clock Oscillator, 25MHz Nom, CTS Corporation FO1HSLBM25.0-T1 vs CA20C2503GMR
Part Number Description Manufacturer Compare
CA25C2503GMR HCMOS Output Clock Oscillator, 25MHz Nom, CTS Corporation FO1HSLBM25.0-T1 vs CA25C2503GMR
CA20C2503GMR HCMOS Output Clock Oscillator, 25MHz Nom, CTS Corporation FO1HSLBM25.0-T1 vs CA20C2503GMR
FO2HSKBM25.0-T1 XTAL OSC 25.000MHZ HCMOS SMD Abracon Corporation FO1HSLBM25.0-T1 vs FO2HSKBM25.0-T1
FO1HSLBM25.0-T3 XTAL OSC XO 25.000MHZ HCMOS SMD Abracon Corporation FO1HSLBM25.0-T1 vs FO1HSLBM25.0-T3
CA25C2503IMR HCMOS Output Clock Oscillator, 25MHz Nom, CTS Corporation FO1HSLBM25.0-T1 vs CA25C2503IMR
CA25C2503HMR HCMOS Output Clock Oscillator, 25MHz Nom, CTS Corporation FO1HSLBM25.0-T1 vs CA25C2503HMR
CA20C2503HMR HCMOS Output Clock Oscillator, 25MHz Nom, CTS Corporation FO1HSLBM25.0-T1 vs CA20C2503HMR
FO3HSKBM25.0-T1 HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation FO1HSLBM25.0-T1 vs FO3HSKBM25.0-T1
FO2HSKBM25.0-T3 HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation FO1HSLBM25.0-T1 vs FO2HSKBM25.0-T3
FO8HSLBM25.0-T3 HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation FO1HSLBM25.0-T1 vs FO8HSLBM25.0-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FO1HSLBM25.0-T1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FO1HSLBM25.0-T1 by Abracon Corporation

Select Manufacturer
Which Manufacturer of FO1HSLBM25.0-T1 would you like to use for your alert(s)?
  • Please alert me when FO1HSLBM25.0-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FO1HSLBM25.0-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FO1HSLBM25.0-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FO1HSLBM25.0-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FO1HSLBM25.0-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FO1HSLBM25.0-T1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: