Part Details for FNXMXMJAF by CommScope Inc
Overview of FNXMXMJAF by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNXMXMJAF
FNXMXMJAF CAD Models
FNXMXMJAF Part Data Attributes
|
FNXMXMJAF
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
FNXMXMJAF
CommScope Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Side1 | MPO-12/UPC MALE | |
Connector Side2 | MTRJ/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 999 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |