Part Details for FNQ-R-20 by Eaton Bussmann
Overview of FNQ-R-20 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNQ-R-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9925
|
Newark | Fuse, 20A, 600V, Time Delay, Product Range:Cc-Tron Series, Fuse Current:20A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann FNQ-R-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$51.7200 / $64.6500 | Buy Now |
DISTI #
283-2480-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC/300VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
101 In Stock |
|
$43.5088 / $62.1600 | Buy Now |
DISTI #
70150133
|
RS | Fuse, Class CC, Time-Delay, 20 A, 300 VDC, 0.41 +/-0.005 in., CC-Tron/FNQ-R | Bussmann by Eaton FNQ-R-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 197 |
|
$49.7300 / $62.1600 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
BUEFNQ-R-20
|
Heilind Electronics | UPC#:49712 | Americas - 63 in Stock |
|
$58.2258 / $61.1865 | Buy Now |
DISTI #
FNQ-R-20
|
TME | Fuse: fuse, time-lag, 20A, 600VAC, ceramic,cylindrical,industrial Min Qty: 1 | 10 |
|
$65.3700 / $73.1400 | Buy Now |
DISTI #
BUEFNQ-R-20
|
Interstate Connecting Components | UPC#:49712 | 21 |
|
$58.2258 / $61.1865 | Buy Now |
DISTI #
000000000000557898
|
Sager | Industrial & Electrical Fuses 600VAC 20A Time Delay CC Tron Min Qty: 10 | 0 |
|
$45.1300 / $48.1300 | Buy Now |
Part Details for FNQ-R-20
FNQ-R-20 CAD Models
FNQ-R-20 Part Data Attributes:
|
FNQ-R-20
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNQ-R-20
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 20A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 10000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for FNQ-R-20
This table gives cross-reference parts and alternative options found for FNQ-R-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNQ-R-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNQ-R-20 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Supplemental, Inline/holder, | Cooper Industries | FNQ-R-20 vs FNQ-R-20 |