Part Details for FNQ-20 by Eaton Corporation
Overview of FNQ-20 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FNQ-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNQ-20
|
Avnet Americas | Fuse Midget 20A 500V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNQ-20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$43.8768 / $47.2008 | Buy Now |
DISTI #
504-FNQ-20
|
Mouser Electronics | Industrial & Electrical Fuses 500VAC 20A Time Delay Tron RoHS: Compliant | 35 |
|
$45.8400 / $77.8200 | Buy Now |
DISTI #
V99:2348_14227334
|
Arrow Electronics | Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1546 | Americas - 1 |
|
$8.0360 | Buy Now |
DISTI #
67549838
|
Verical | Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 43 |
|
$61.3210 / $80.7560 | Buy Now |
DISTI #
FNQ-20
|
TTI | Industrial & Electrical Fuses 500VAC 20A Time Delay Tron RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 61 In Stock |
|
$42.8900 / $48.5800 | Buy Now |
|
New Advantage Corporation | FNQ Series Time Delay 500 V 20 A � 10.3 x 38.1 mm TRON� Cartridge Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$50.9500 / $54.5900 | Buy Now |
Part Details for FNQ-20
FNQ-20 CAD Models
FNQ-20 Part Data Attributes
|
FNQ-20
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FNQ-20
Eaton Corporation
Electric Fuse, Time Delay Blow, 20A, 500VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |