Part Details for FNF06JW-334 by Prosperity Dielectrics Co Ltd
Overview of FNF06JW-334 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF06JW-334
FNF06JW-334 CAD Models
FNF06JW-334 Part Data Attributes
|
FNF06JW-334
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF06JW-334
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FNF06JW-334
This table gives cross-reference parts and alternative options found for FNF06JW-334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06JW-334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-07330KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FNF06JW-334 vs RC1206JR-07330KP |
WR12X334JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | FNF06JW-334 vs WR12X334JGL |
9C12063A3303JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | FNF06JW-334 vs 9C12063A3303JKPF4 |
9C12063A3303JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF06JW-334 vs 9C12063A3303JKPFT |
RS06K334JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF06JW-334 vs RS06K334JBL |
CQ06W4J0334T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FNF06JW-334 vs CQ06W4J0334T5E |
RMC1206330K5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | FNF06JW-334 vs RMC1206330K5% |
232271161334L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF06JW-334 vs 232271161334L |
RC3216J334FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FNF06JW-334 vs RC3216J334FS |
WR12X334JTLJ | Fixed Resistor, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FNF06JW-334 vs WR12X334JTLJ |