Part Details for FNF06JT-510 by Prosperity Dielectrics Co Ltd
Overview of FNF06JT-510 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF06JT-510
FNF06JT-510 CAD Models
FNF06JT-510 Part Data Attributes
|
FNF06JT-510
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF06JT-510
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FNF06JT-510
This table gives cross-reference parts and alternative options found for FNF06JT-510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06JT-510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X510JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FNF06JT-510 vs MR12X510JQL |
MR12X510JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FNF06JT-510 vs MR12X510JTL |
RMEF1206JT51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FNF06JT-510 vs RMEF1206JT51R0 |
WR12X510JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | FNF06JT-510 vs WR12X510JGL |
MR12X510JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FNF06JT-510 vs MR12X510JGL |
MR12X510JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FNF06JT-510 vs MR12X510JBL |
WR12X510JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | FNF06JT-510 vs WR12X510JTL |
WR12X510JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | FNF06JT-510 vs WR12X510JQL |
WR12X510JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | FNF06JT-510 vs WR12X510JBL |