Part Details for FNF06JT-202 by Prosperity Dielectrics Co Ltd
Overview of FNF06JT-202 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF06JT-202
FNF06JT-202 CAD Models
FNF06JT-202 Part Data Attributes
|
FNF06JT-202
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF06JT-202
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FNF06JT-202
This table gives cross-reference parts and alternative options found for FNF06JT-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06JT-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206JT2K00 | RESISTOR, 0.25W, 5%, 100ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FNF06JT-202 vs NMCT1206JT2K00 |
HQ06S4J0202T5E | Fixed Resistor, 0.25W, 2000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FNF06JT-202 vs HQ06S4J0202T5E |
232271181202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF06JT-202 vs 232271181202 |
CR-06JLF----2K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FNF06JT-202 vs CR-06JLF----2K |
RMAW32K202JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | FNF06JT-202 vs RMAW32K202JB |
CR32-202-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | FNF06JT-202 vs CR32-202-JK |
RCS3216J202CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FNF06JT-202 vs RCS3216J202CS |
CR-06JPF----2K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FNF06JT-202 vs CR-06JPF----2K |
RMEF1206JT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FNF06JT-202 vs RMEF1206JT2K00 |
RC1206J202-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | FNF06JT-202 vs RC1206J202-07-RG70 |