Part Details for FNF05KB-5R6 by Prosperity Dielectrics Co Ltd
Overview of FNF05KB-5R6 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF05KB-5R6
FNF05KB-5R6 CAD Models
FNF05KB-5R6 Part Data Attributes
|
FNF05KB-5R6
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF05KB-5R6
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for FNF05KB-5R6
This table gives cross-reference parts and alternative options found for FNF05KB-5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF05KB-5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA08055R6-10%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FNF05KB-5R6 vs CRA08055R6-10%100PPM/KNP10 |
FNF05KV-5R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FNF05KB-5R6 vs FNF05KV-5R6 |
CRA08055R610%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FNF05KB-5R6 vs CRA08055R610%100PPM/KNS |
CRA08055R6-10%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FNF05KB-5R6 vs CRA08055R6-10%100PPM/KNP5 |
CDI08055R610%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FNF05KB-5R6 vs CDI08055R610%100PPM/KKP5 |
FNF05KT-5R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FNF05KB-5R6 vs FNF05KT-5R6 |