Datasheets
FNF05KB-361 by: Prosperity Dielectrics Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for FNF05KB-361 by Prosperity Dielectrics Co Ltd

Overview of FNF05KB-361 by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FNF05KB-361

FNF05KB-361 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FNF05KB-361 Part Data Attributes

FNF05KB-361 Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
FNF05KB-361 Prosperity Dielectrics Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 360 Ω
Resistor Type FIXED RESISTOR
Series FNF
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 10%
Working Voltage 150 V

Alternate Parts for FNF05KB-361

This table gives cross-reference parts and alternative options found for FNF05KB-361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF05KB-361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS05K361KB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FNF05KB-361 vs RS05K361KB
RS05K361KBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FNF05KB-361 vs RS05K361KBL
RS05K361KCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FNF05KB-361 vs RS05K361KCG
CRCW0805-TR100360R10%RT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies FNF05KB-361 vs CRCW0805-TR100360R10%RT1
FNF05KT-361 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FNF05KB-361 vs FNF05KT-361
CRCW0805360RKKEBTR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies FNF05KB-361 vs CRCW0805360RKKEBTR
RS05K361KCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FNF05KB-361 vs RS05K361KCL
CRCW0805TR361K100RT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies FNF05KB-361 vs CRCW0805TR361K100RT1
RS05K361KC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FNF05KB-361 vs RS05K361KC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNF05KB-361 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNF05KB-361 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FNF05KB-361 would you like to use for your alert(s)?
  • Please alert me when FNF05KB-361 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FNF05KB-361 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNF05KB-361 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FNF05KB-361 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNF05KB-361.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNF05KB-361 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: