Part Details for FNF03MT-623 by Prosperity Dielectrics Co Ltd
Overview of FNF03MT-623 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF03MT-623
FNF03MT-623 CAD Models
FNF03MT-623 Part Data Attributes
|
FNF03MT-623
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF03MT-623
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for FNF03MT-623
This table gives cross-reference parts and alternative options found for FNF03MT-623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF03MT-623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF03MW-623 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FNF03MT-623 vs FNF03MW-623 |
RPC0603MT62K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FNF03MT-623 vs RPC0603MT62K0 |
FNF03MV-623 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FNF03MT-623 vs FNF03MV-623 |
SWR03MTEW6202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 50V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | FNF03MT-623 vs SWR03MTEW6202 |