Part Details for FNF03JV-221 by Prosperity Dielectrics Co Ltd
Overview of FNF03JV-221 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF03JV-221
FNF03JV-221 CAD Models
FNF03JV-221 Part Data Attributes
|
FNF03JV-221
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF03JV-221
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FNF03JV-221
This table gives cross-reference parts and alternative options found for FNF03JV-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF03JV-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603JT220R | RES,SMT,THICK FILM,220 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FNF03JV-221 vs NMCR0603JT220R |
MC0603L6J2200SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | FNF03JV-221 vs MC0603L6J2200SE |
HQ03WGJ0221T4E | Fixed Resistor, 0.0625W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FNF03JV-221 vs HQ03WGJ0221T4E |
RCM1608J221CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | FNF03JV-221 vs RCM1608J221CS |
HQ03SAJ0221TCE | Fixed Resistor, 0.1W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FNF03JV-221 vs HQ03SAJ0221TCE |
FNF03JW-221 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FNF03JV-221 vs FNF03JW-221 |
RMC06032205%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | FNF03JV-221 vs RMC06032205%N |
RC1608J221GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | FNF03JV-221 vs RC1608J221GS |
NRCW06J221TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | FNF03JV-221 vs NRCW06J221TRF |
CTTKFR0603JTE2200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | FNF03JV-221 vs CTTKFR0603JTE2200 |