FNF03JV-120
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of FNF03JV-120 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FNF03JV-120 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FNF03JV-120 by Prosperity Dielectrics Co Ltd

FNF03JV-120
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
12 Ω
Resistor Type
FIXED RESISTOR
Series
FNF
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. FNF03JV-120
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for FNF03JV-120

This table gives cross-reference parts and alternative options found for FNF03JV-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF03JV-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTTKFR0603JTE12R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Central Technologies FNF03JV-120 vs CTTKFR0603JTE12R0
RC0603J120-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc FNF03JV-120 vs RC0603J120-07-RG70
NMCT0603JG12R0 RESISTOR, 0.1W, 5%, 100ppm, 12ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FNF03JV-120 vs NMCT0603JG12R0
RMC-06120JR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd FNF03JV-120 vs RMC-06120JR
NMCR0603JG12R0 RES,SMT,THICK FILM,12 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc FNF03JV-120 vs NMCR0603JG12R0
RC1608J120GS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics FNF03JV-120 vs RC1608J120GS
235052210129 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation FNF03JV-120 vs 235052210129
FPS03JW-120 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FNF03JV-120 vs FPS03JW-120
NRCW06J120TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp FNF03JV-120 vs NRCW06J120TRF
NMCR0603JT12R0 RES,SMT,THICK FILM,12 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc FNF03JV-120 vs NMCR0603JT12R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNF03JV-120 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNF03JV-120 by Prosperity Dielectrics Co Ltd

  • Please alert me when FNF03JV-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FNF03JV-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNF03JV-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FNF03JV-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNF03JV-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNF03JV-120 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: