Part Details for FNF03JB-104 by Prosperity Dielectrics Co Ltd
Overview of FNF03JB-104 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF03JB-104
FNF03JB-104 CAD Models
FNF03JB-104 Part Data Attributes
|
FNF03JB-104
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF03JB-104
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FNF03JB-104
This table gives cross-reference parts and alternative options found for FNF03JB-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF03JB-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0603JT100K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FNF03JB-104 vs RPC0603JT100K |
RC1608J104CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FNF03JB-104 vs RC1608J104CS |
AF0603JR-10100KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FNF03JB-104 vs AF0603JR-10100KL |
9C06031A1003JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FNF03JB-104 vs 9C06031A1003JKPF4 |
SWR03JBEW1003N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Viking Tech Corp | FNF03JB-104 vs SWR03JBEW1003N |
FPS03JW-104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FNF03JB-104 vs FPS03JW-104 |
HQ03WGJ0104TEE | Fixed Resistor, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FNF03JB-104 vs HQ03WGJ0104TEE |
235052210104L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | FNF03JB-104 vs 235052210104L |
FNF03JT-104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FNF03JB-104 vs FNF03JT-104 |
RC0603JR-07100K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FNF03JB-104 vs RC0603JR-07100K |