Part Details for FNB41060B2 by Fairchild Semiconductor Corporation
Overview of FNB41060B2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNB41060B2
FNB41060B2 CAD Models
FNB41060B2 Part Data Attributes
|
FNB41060B2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FNB41060B2
Fairchild Semiconductor Corporation
AC Motor Controller, 15A, PDIP26, SPM26-AAC, 26 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | SPM26-AAC, 26 PIN | |
Pin Count | 26 | |
Manufacturer Package Code | 26LD, PDD STD CERAMIC TYPE, LONG LEAD DUAL FORM TYPE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T26 | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Supply Current-Max (Isup) | 3.65 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 23 mm |