There are no models available for this part yet.
Overview of FN9299-2-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9299-2-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN9299-2-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4550 | Buy Now | |
DISTI #
631-FN9299-2-06
|
Mouser Electronics | AC Power Entry Modules 2A DUAL STAGE FILTER SNAP-IN RoHS: Compliant | 0 |
|
$34.4000 / $34.5300 | Order Now | |
DISTI #
70455247
|
RS | Male IEC/EN 60601-1 IEC Filter Pmnt 5(Dia.)x20mm, faston, Rated At 2A,250V ac | Schaffner FN9299-2-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0900 / $38.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.4900 / $47.3600 | Buy Now | ||
Bristol Electronics | 48 |
|
RFQ | ||||
Quest Components | 38 |
|
$46.7024 / $54.9440 | Buy Now | |||
DISTI #
FN9299-2-06
|
TME | Connector: AC supply, socket, male, 2A, 250VAC, -25÷85°C, FN9299 Min Qty: 40 | 0 |
|
$36.4200 | RFQ | |
DISTI #
000000000003849405
|
Sager | AC Power Entry Modules 2A DUAL STAGE FILTER SNAP-IN Min Qty: 1 | 0 |
|
$28.7100 / $34.3200 | Buy Now |
CAD Models for FN9299-2-06 by Schaffner
Part Data Attributes for FN9299-2-06 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER EMV AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
APPROVAL: CSA, ENEC, UL
|
Body Breadth
|
1.26 inch
|
Body Depth
|
3.173 inch
|
Body Length
|
1.961 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Mains Connector Rating
|
2A, 250VAC
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CE; CQC
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for FN9299-2-06
This table gives cross-reference parts and alternative options found for FN9299-2-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9299-2-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN372B-2-21 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN9299-2-06 vs FN372B-2-21 |
FN379B-2-21 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN9299-2-06 vs FN379B-2-21 |
FN388B-2-21 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN9299-2-06 vs FN388B-2-21 |