-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1716-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33 In Stock |
|
$24.8230 / $44.9600 | Buy Now |
DISTI #
631-FN9280-10-06
|
Mouser Electronics | AC Power Entry Modules 10A SNGL STAGE FLTR FLANGE MOUNT RoHS: Compliant | 29 |
|
$24.8200 / $29.1900 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant |
243 In Stock |
|
$25.8700 / $33.4900 | Buy Now |
DISTI #
84856040
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2436 | Americas - 235 |
|
$35.2560 / $43.5370 | Buy Now |
DISTI #
61281257
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2201 | Americas - 40 |
|
$44.0608 | Buy Now |
DISTI #
60676845
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2101 | Americas - 37 |
|
$28.6608 | Buy Now |
DISTI #
58141859
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2101 | Americas - 4 |
|
$28.6608 | Buy Now |
|
Quest Components | 64 |
|
$31.8576 / $39.8220 | Buy Now | |
DISTI #
FN9280-10-06
|
TTI | AC Power Entry Modules 10A SNGL STAGE FLTR FLANGE MOUNT Min Qty: 40 Package Multiple: 40 Container: Box | Americas - 0 |
|
$24.5700 / $25.7000 | Buy Now |
DISTI #
FN9280-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, -25÷85°C, 1÷2.5mm Min Qty: 1 | 18 |
|
$28.7600 / $36.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN9280-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9280-10-06
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 62368-1,CSA, ENEC, UL | |
Body Breadth | 1.26 inch | |
Body Depth | 2.189 inch | |
Body Length | 1.961 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |