Part Details for FN9264B-4-06 by Schaffner
Overview of FN9264B-4-06 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9264B-4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9264B-4-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6952 | Buy Now |
DISTI #
631-FN9264B-4-06
|
Mouser Electronics | AC Power Entry Modules 4A 250VAC 50/60HZ MEDICAL RoHS: Compliant | 0 |
|
$16.2800 / $20.8800 | Order Now |
DISTI #
70455215
|
RS | FN9264 Series 4A 250 V ac 400Hz Flange Mount EMI Filter, with Tab Terminals | Schaffner FN9264B-4-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1500 / $17.8200 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port RoHS: Compliant |
60 In Stock |
|
$16.0800 / $28.3200 | Buy Now |
DISTI #
84418111
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2433 | Americas - 58 |
|
$21.6710 / $36.8160 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 4A, 250VAC, MALE, QUICK CONNECT TERMINAL | 77 |
|
$18.5504 / $21.8240 | Buy Now |
DISTI #
FN9264B-4-06
|
TME | Connector: AC supply, socket, male, 250VAC, -25÷85°C Min Qty: 60 | 0 |
|
$16.9900 | RFQ |
DISTI #
000000000003809063
|
Sager | AC Power Entry Modules 4A 250VAC 50/60HZ MEDICAL Min Qty: 1 | 0 |
|
$14.1600 / $16.9300 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port RoHS: Compliant |
60 In Stock |
|
$16.0800 / $28.3200 | Buy Now |
Part Details for FN9264B-4-06
FN9264B-4-06 CAD Models
FN9264B-4-06 Part Data Attributes
|
FN9264B-4-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9264B-4-06
Schaffner
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Connector Type | MAINS POWER CONNECTOR | |
Manufacturer Series | FN9264 |