There are no models available for this part yet.
Overview of FN9264B-2-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9264B-2-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-1649-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$15.3808 / $21.3900 | Buy Now | |
DISTI #
631-FN9264B-2-06
|
Mouser Electronics | AC Power Entry Modules 2A 250VAC 50/60HZ MEDICAL RoHS: Compliant | 0 |
|
$15.8400 / $17.3400 | Order Now | |
DISTI #
70254154
|
RS | Power Entry Modules, AC, 2A 250VAC 50/60HZ MEDICAL | Schaffner FN9264B-2-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7300 / $22.0300 | RFQ | |
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 2A Switch ST 1 Port RoHS: Compliant | 0 |
|
$14.5900 / $19.7400 | Buy Now | ||
DISTI #
FN9264B-2-06
|
TME | Connector: AC supply, socket, male, 250VAC, -25÷85°C Min Qty: 60 | 0 |
|
$16.5500 | RFQ | |
DISTI #
000000000003809062
|
Sager | AC Power Entry Modules 2A 250VAC 50/60HZ MEDICAL Min Qty: 1 | 0 |
|
$13.8900 / $16.5900 | Buy Now |
CAD Models for FN9264B-2-06 by Schaffner
Part Data Attributes for FN9264B-2-06 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Connector Type
|
MAINS POWER CONNECTOR
|
Manufacturer Series
|
FN9264
|