Part Details for FN9244B-12-06HI by Schaffner
Overview of FN9244B-12-06HI by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FN9244B-12-06HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN9244B-12-06HI-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8041 | Buy Now |
DISTI #
631-FN9244B-12-06HI
|
Mouser Electronics | AC Power Entry Modules 12A HI-PERFORM MED HOT INLET VERSION RoHS: Compliant | 0 |
|
$9.7200 / $9.7800 | Order Now |
DISTI #
70028934
|
RS | 12 AMP MEDICAL EXCELLENT PERFORMANCE IEC INLET FILTER | Schaffner FN9244B-12-06HI RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3400 / $10.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
90 In Stock |
|
$10.0400 / $16.5400 | Buy Now |
DISTI #
FN9244B-12-06HI
|
TME | Connector: AC supply, socket, male, 12A, 250VAC, C16,EMC/EMI, 580uH Min Qty: 120 | 0 |
|
$8.7300 | RFQ |
DISTI #
000000000003147882
|
Sager | AC Power Entry Modules 12A HI-PERFORM MED HOT INLET VERSION Min Qty: 1 | 0 |
|
$6.9300 / $8.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
90 In Stock |
|
$10.0400 / $16.5400 | Buy Now |
Part Details for FN9244B-12-06HI
FN9244B-12-06HI CAD Models
FN9244B-12-06HI Part Data Attributes
|
FN9244B-12-06HI
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244B-12-06HI
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPROVAL: IEC/EN 60601-1, ENEC, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 12A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |